
The LTC3707IGN#TRPBF is a dual output DC/DC controller from Analog Devices, featuring a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates at a maximum frequency of 360kHz and has a duty cycle of 99.4%. The device is packaged in a SSOP package and is RoHS compliant. It is available in a quantity of 2500 units per reel. The LTC3707IGN#TRPBF is part of the PolyPhase series.
Sign in to ask questions about the Analog Devices LTC3707IGN#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3707IGN#TRPBF technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 99.4% |
| Max Frequency | 360kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Output Voltage | 7V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PolyPhase® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3707IGN#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.