
Dual-output, adjustable DC/DC buck controller in a 32-QFN package. Features a maximum input voltage of 36V and a minimum supply voltage of 4.5V, with an adjustable output voltage up to 32.4V. Operates with a 90% duty cycle and a low input current of 2.4mA. This RoHS compliant component offers a wide operating temperature range from -40°C to 85°C.
Sign in to ask questions about the Analog Devices LTC3708EUH#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3708EUH#PBF technical specifications.
| Package/Case | QFN |
| Duty Cycle | 90% |
| Height | 0.75mm |
| Input Current | 2.4mA |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Number of Outputs | 2 |
| Output Type | Adjustable |
| Output Voltage | 32.4V |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PolyPhase® |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3708EUH#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
