
Switching Controller, Current-mode, PQCC32
Analog Devices LTC3709EUH technical specifications.
| Package/Case | QFN EP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 40A |
| Output Voltage | 32.4V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
