The LTC3713EG#TR is a DC/DC controller with a maximum operating frequency of 1.5MHz and a maximum operating temperature range of -40°C to 85°C. It is packaged in a G package and is available in quantities of 1800 per reel. The device is not RoHS compliant and contains lead. It has a duty cycle of 90% and is suitable for use in applications where high frequency operation is required.
Analog Devices LTC3713EG#TR technical specifications.
| Package/Case | G |
| Duty Cycle | 90% |
| Lead Free | Contains Lead |
| Max Frequency | 1.5MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.