
Analog Devices LTC3714EG#PBF technical specifications.
| Package/Case | G |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Voltage | 1.75V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3714EG#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
