
The LTC3716EG#PBF is a DC/DC controller with a single output capable of delivering 40A. It operates within a supply voltage range of 4V to 36V and has a maximum operating temperature of 85°C. The device is packaged in a G package and is compliant with RoHS regulations. It can handle a maximum frequency of 360kHz and has a duty cycle of 99.5%.
Sign in to ask questions about the Analog Devices LTC3716EG#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3716EG#PBF technical specifications.
| Package/Case | G |
| Duty Cycle | 99.5% |
| Height | -0.05mm |
| Input Current | 1.2mA |
| Lead Free | Lead Free |
| Length | 13.1mm |
| Max Frequency | 360kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4V |
| Number of Outputs | 1 |
| Output Current | 40A |
| Output Voltage | 1.75V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3716EG#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
