
The LTC3716EG#TR DC/DC controller operates within a temperature range of -40°C to 85°C. It features a maximum output current of 40A and a maximum frequency of 360kHz. This device is packaged in a G package and is available in quantities of 2000 per reel. The LTC3716EG#TR is not RoHS compliant due to containing lead.
Analog Devices LTC3716EG#TR technical specifications.
| Package/Case | G |
| Duty Cycle | 99.5% |
| Lead Free | Contains Lead |
| Max Frequency | 360kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 40A |
| Output Voltage | 1.75V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.