
The LTC3716EG#TRPBF is a DC/DC controller with a single output capable of delivering 40A. It operates within a temperature range of -40°C to 85°C and is packaged in a G package. This device features a maximum frequency of 360kHz and a duty cycle of 99.5%. It is lead-free and RoHS compliant, making it suitable for a variety of applications.
Sign in to ask questions about the Analog Devices LTC3716EG#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3716EG#TRPBF technical specifications.
| Package/Case | G |
| Duty Cycle | 99.5% |
| Lead Free | Lead Free |
| Max Frequency | 360kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 40A |
| Output Voltage | 1.75V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3716EG#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.