
The LTC3719EG#PBF DC/DC controller operates over a temperature range of -40°C to 85°C. It can handle a maximum input voltage of 36V and a maximum output current of 3A. The device is packaged in a G package and is lead-free. It is compliant with RoHS regulations but not Reach SVHC compliant.
Sign in to ask questions about the Analog Devices LTC3719EG#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3719EG#PBF technical specifications.
| Package/Case | G |
| Frequency | 300kHz |
| Lead Free | Lead Free |
| Max Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 36V |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4V |
| Number of Outputs | 1 |
| Output Current | 40A |
| Output Voltage | 1.55V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3719EG#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
