
The LTC3721EGN-1 is a DC/DC controller from Analog Devices, featuring a push-pull topology with a maximum frequency of 1MHz and an output current of 1.5A. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 10V. The device is packaged in a SSOP package and is available in quantities of 100. Note that this device is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC3721EGN-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SSOP |
| Duty Cycle | 50% |
| Fall Time | 10ns |
| Lead Free | Contains Lead |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Topology | Push-Pull |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC3721EGN-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
