
High-performance DC/DC controller for push-pull topologies. Features a 1MHz maximum switching frequency and 50% duty cycle. Operates across a wide temperature range of -40°C to 85°C with a maximum supply voltage of 10V. Delivers 1.5A output current. Packaged in a 16-pin SSOP, this RoHS compliant component is lead-free and supplied in a rail/tube format.
Analog Devices LTC3721EGN-1#PBF technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 50% |
| Fall Time | 10ns |
| Lead Free | Lead Free |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Push-Pull |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3721EGN-1#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
