
Analog Devices LTC3721EUF-1#TR technical specifications.
| Package/Case | QFN EP |
| Duty Cycle | 50% |
| Fall Time | 10ns |
| Lead Free | Contains Lead |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Topology | Push-Pull |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC3721EUF-1#TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
