
The LTC3722EGN-1 is a DC/DC controller from Analog Devices with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a maximum supply voltage of 10.3V and a quiescent current of 5mA. The device is packaged in a 0.150 INCH, PLASTIC, SSOP-24 package and is available in a rail/tube packaging configuration with 55 units per package. The LTC3722EGN-1 is not RoHS compliant.
Sign in to ask questions about the Analog Devices LTC3722EGN-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3722EGN-1 technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 98.5% |
| Lead Free | Contains Lead |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10.3V |
| Number of Outputs | 1 |
| Output Current | 100A |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Quiescent Current | 5mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC3722EGN-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
