
IC REG CTRLR FULL-BRIDGE 24SSOP
Analog Devices LTC3722EGN-1#PBF technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 98.5% |
| Height | 1.48mm |
| Lead Free | Lead Free |
| Length | 8.74mm |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10.3V |
| Min Supply Voltage | 3.8V |
| Number of Outputs | 1 |
| Output Current | 100A |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3722EGN-1#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
