LTC3722 - Synchronous Dual Mode Phase Modulated Full Bridge Controllers
Analog Devices LTC3722EGN-1#TR technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 98.5% |
| Lead Free | Contains Lead |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 5mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.