
The LTC3722EGN-1#TRPBF is a DC/DC controller from Analog Devices, operating within a temperature range of -40°C to 85°C. It features a maximum supply voltage of 10.3V and a quiescent current of 5mA. This device is lead-free and RoHS compliant, packaged in a tape and reel format with 2500 units per reel. It is designed to handle a maximum output current of 100A and operate at a maximum frequency of 1MHz, with a duty cycle of 98.5%.
Sign in to ask questions about the Analog Devices LTC3722EGN-1#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3722EGN-1#TRPBF technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 98.5% |
| Lead Free | Lead Free |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10.3V |
| Number of Outputs | 1 |
| Output Current | 100A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 5mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3722EGN-1#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
