
The LTC3722EGN-2 is a DC/DC controller with a maximum operating temperature of 85°C and a maximum frequency of 1MHz. It is packaged in a 0.150 inch plastic SSOP-24 package. The device has a quiescent current of 5mA and a duty cycle of 98.5%. The LTC3722EGN-2 is not RoHS compliant and contains lead. It is available in a rail/tube packaging with 55 units per package.
Sign in to ask questions about the Analog Devices LTC3722EGN-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3722EGN-2 technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 98.5% |
| Lead Free | Contains Lead |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Quiescent Current | 5mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC3722EGN-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
