
The LTC3722EGN-2#PBF is a DC/DC controller with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a maximum supply voltage of 10.3V and a quiescent current of 5mA. The device is packaged in a lead-free SSOP package and is RoHS compliant. It is designed for high-frequency operation, supporting a maximum frequency of 1MHz and a duty cycle of 98.5%.
Sign in to ask questions about the Analog Devices LTC3722EGN-2#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3722EGN-2#PBF technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 98.5% |
| Lead Free | Lead Free |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10.3V |
| Number of Outputs | 1 |
| Output Current | 100A |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Quiescent Current | 5mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3722EGN-2#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
