The LTC3722EGN-2#TR is a DC/DC controller with a maximum operating temperature of 85°C and a maximum frequency of 1MHz. It is packaged in a SSOP package and has a quiescent current of 5mA. The device is not RoHS compliant and contains lead. It can operate at a duty cycle of up to 98.5%. The device is available in a tape and reel packaging with 2500 units per package.
Analog Devices LTC3722EGN-2#TR technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 98.5% |
| Lead Free | Contains Lead |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 5mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.