
The LTC3722HGN-1#PBF is a dual-phase DC/DC controller from Analog Devices, packaged in an SSOP format. It features clock synchronization and a synchronous rectifier. This device operates over a temperature range of -40°C to 150°C and is compliant with RoHS regulations. It is available in a rail/Tube packaging format with 55 units per package.
Sign in to ask questions about the Analog Devices LTC3722HGN-1#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3722HGN-1#PBF technical specifications.
| Package/Case | SSOP |
| Clock Sync | Yes |
| Max Duty Cycle | 98.5% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Number of Output Phases | 2 |
| Number of Outputs | 1 |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3722HGN-1#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
