
The LTC3726EGN#PBF is a single output DC/DC controller from Analog Devices. It operates at a maximum supply voltage of 10V and has a maximum operating temperature range of -40°C to 85°C. The device is packaged in a lead-free SSOP package and is available in quantities of 100. It is RoHS compliant and does not have radiation hardening capabilities.
Sign in to ask questions about the Analog Devices LTC3726EGN#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3726EGN#PBF technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Number of Outputs | 1 |
| Operating Supply Current | 4.2mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3726EGN#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
