
The LTC3726EGN#TRPBF is a single output power management IC from Analog Devices. It operates over a temperature range of -40°C to 85°C and is supplied up to 10V. The device is packaged in a 2500-unit tape and reel SSOP package. It is compliant with RoHS regulations and is suitable for use in a variety of applications.
Sign in to ask questions about the Analog Devices LTC3726EGN#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3726EGN#TRPBF technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Number of Outputs | 1 |
| Operating Supply Current | 4.2mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3726EGN#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
