
The LTC3727AEG-1#PBF is a dual output DC/DC controller with an adjustable output voltage of 14V. It operates over a temperature range of -40°C to 85°C and is available in a G-package. The device has a maximum supply voltage of 36V and a minimum supply voltage of 4V. It features a synchronous rectifier and is RoHS compliant. The LTC3727AEG-1#PBF is suitable for use in applications where high efficiency and reliability are required.
Sign in to ask questions about the Analog Devices LTC3727AEG-1#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3727AEG-1#PBF technical specifications.
| Package/Case | G |
| Clock Sync | No |
| Lead Free | Lead Free |
| Max Duty Cycle | 99.4% |
| Min Input Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4V |
| Number of Output Phases | 2 |
| Number of Outputs | 2 |
| Output Configuration | Positive |
| Output Type | Adjustable |
| Output Voltage | 14V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3727AEG-1#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
