
Analog Devices LTC3727EGTR technical specifications.
| Package/Case | G |
| Duty Cycle | 99% |
| Lead Free | Contains Lead |
| Max Frequency | 580kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Output Current | 25A |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | PolyPhase® |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC3727EGTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
