
The LTC3727EUH-1 is a dual output DC/DC controller from Analog Devices, featuring a maximum frequency of 580kHz and operating temperature range of -40°C to 85°C. This device is packaged in an HVQCCN package and is not RoHS compliant. It is part of the PolyPhase series and is available in quantities of 73, packaged in rail/Tube. The LTC3727EUH-1 is suitable for use in applications requiring high efficiency and reliability.
Sign in to ask questions about the Analog Devices LTC3727EUH-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3727EUH-1 technical specifications.
| Duty Cycle | 99% |
| Lead Free | Contains Lead |
| Max Frequency | 580kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | PolyPhase® |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC3727EUH-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
