
Dual-output, 14V, 3A DC/DC controller featuring Pulse Width Modulation (PWM) in Constant Current (CC) mode. This integrated circuit operates with a maximum frequency of 580kHz and offers a 99% duty cycle. Designed for power management applications, it supports two outputs and is housed in a 5mm x 5mm x 0.75mm QFN EP package. The component operates across a temperature range of -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Analog Devices LTC3727EUH-1#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3727EUH-1#PBF technical specifications.
| Package/Case | QFN EP |
| Duty Cycle | 99% |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 580kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Output Current | 3A |
| Output Voltage | 14V |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PolyPhase® |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3727EUH-1#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
