The LTC3727IG-1 is a commercial extended 28-pin SSOP DC/DC controller from Analog Devices. It operates between 0 and 85 degrees Celsius. The device has 28 terminals and supports a maximum input voltage of 36 volts. It is a single-function device with a JEDEC package code of R-PDSO-G28 and measures 5.3mm in width and 10.2mm in length.
Analog Devices LTC3727IG-1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 5.3 |
| Length | 10.2 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 4 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.