
The LTC3727LXEG-1#TRPBF is a dual DC/DC controller from Analog Devices, featuring a maximum frequency of 580kHz and operating over a temperature range of -40°C to 85°C. It is available in a tape and reel packaging with 2000 units per reel. This device is compliant with RoHS regulations and is part of the PolyPhase series.
Sign in to ask questions about the Analog Devices LTC3727LXEG-1#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3727LXEG-1#TRPBF technical specifications.
| Package/Case | G |
| Duty Cycle | 99% |
| Max Frequency | 580kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PolyPhase® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3727LXEG-1#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
