
Dual-output DC/DC controller IC featuring fixed 5.5V output voltages and a maximum output current of 25A. Each output supports up to 5A with a 99% duty cycle and a minimum output voltage of 800mV. Operates from 3.5V to 36V input voltage with a maximum switching frequency of 590kHz. Packaged in a 28-pin SSOP with dimensions of 10.5mm x 5.6mm x 2mm.
Analog Devices LTC3728EG#PBF technical specifications.
| Package/Case | G |
| Current - Output 1 | 5A |
| Current - Output 2 | 5A |
| Duty Cycle | 99% |
| Height | 2mm |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Max Frequency | 590kHz |
| Max Input Voltage | 36V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 800mV |
| Number of Outputs | 2 |
| Output Current | 25A |
| Output Type | Fixed |
| Output Voltage | 5.5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PolyPhase® |
| Voltage - Output 1 | 5.5V |
| Voltage - Output 2 | 5.5V |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3728EG#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
