
The LTC3728EUH is a dual DC/DC controller from Analog Devices. It features a package quantity of 73 units in a QFN EP package, suitable for rail or tube packaging. The device operates within a temperature range of -40°C to 85°C and has a maximum frequency of 590kHz. The LTC3728EUH is not RoHS compliant, but it does contain lead, making it a lead-free device. It is part of the PolyPhase series and has two outputs with a maximum output voltage of 5.5V.
Sign in to ask questions about the Analog Devices LTC3728EUH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3728EUH technical specifications.
| Package/Case | QFN EP |
| Duty Cycle | 99% |
| Lead Free | Contains Lead |
| Max Frequency | 590kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Output Voltage | 5.5V |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | PolyPhase® |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC3728EUH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
