
Dual output DC/DC controller, operating up to 590kHz, features a maximum output voltage of 5.5V and a 99% duty cycle. This integrated circuit, housed in a QFN EP package, offers a wide operating temperature range from -40°C to 85°C. Designed for efficient power management, it is RoHS compliant and lead-free, supplied in tape and reel packaging.
Sign in to ask questions about the Analog Devices LTC3728EUH#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3728EUH#TRPBF technical specifications.
| Package/Case | QFN EP |
| Duty Cycle | 99% |
| Lead Free | Lead Free |
| Max Frequency | 590kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Output Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PolyPhase® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3728EUH#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
