LTC3728 - Dual, 550kHz, 2-Phase Synchronous Step-Down Switching Regulator
Analog Devices LTC3728EUHTR technical specifications.
| Duty Cycle | 99% |
| Lead Free | Contains Lead |
| Max Frequency | 590kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Series | PolyPhase® |
| RoHS | Not Compliant |
No datasheet is available for this part.