
The LTC3728IG#TRPBF is a dual output DC/DC controller from Analog Devices, featuring a maximum frequency of 590kHz and operating within a temperature range of -40°C to 85°C. It is available in a tape and reel package with 2000 units per reel. The device is RoHS compliant and part of the PolyPhase series. It can handle a duty cycle of up to 99%.
Sign in to ask questions about the Analog Devices LTC3728IG#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3728IG#TRPBF technical specifications.
| Package/Case | G |
| Duty Cycle | 99% |
| Max Frequency | 590kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PolyPhase® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3728IG#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
