
Dual Switching Controller, Current-mode, 3A, 590kHz Switching Freq-Max, CMOS, PQCC32
Sign in to ask questions about the Analog Devices LTC3728LEUH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3728LEUH technical specifications.
| Duty Cycle | 99.4% |
| Lead Free | Contains Lead |
| Max Frequency | 590kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | PolyPhase® |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC3728LEUH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
