The LTC3728LEUH#TR is a dual DC/DC controller from Analog Devices, packaged in a QFN EP surface mount package. It operates over a temperature range of -40°C to 85°C and has a maximum frequency of 590kHz. This device is not RoHS compliant and contains lead. It is designed for use in power management applications.
Analog Devices LTC3728LEUH#TR technical specifications.
| Package/Case | QFN EP |
| Duty Cycle | 99.4% |
| Lead Free | Contains Lead |
| Max Frequency | 590kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Voltage | 7V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | PolyPhase® |
| RoHS | Not Compliant |
No datasheet is available for this part.