
Dual-output step-down DC/DC controller IC, featuring a 590kHz switching frequency. Supports input voltages from 4.5V to 28V, with adjustable output voltages ranging from 0.8V to 7V. Each output can deliver up to 25.25A. Housed in a 32-pin QFN EP package with a 5mm x 5mm footprint, designed for surface mounting. Operating temperature range is -40°C to 85°C.
Sign in to ask questions about the Analog Devices LTC3728LIUH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3728LIUH technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN EP |
| Package Description | Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 32 |
| PCB | 32 |
| Package Length (mm) | 5 |
| Package Width (mm) | 5 |
| Package Height (mm) | 0.75(Max) |
| Seated Plane Height (mm) | 0.75 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Topology | Step Down |
| Input Voltage | 2%V |
| Number of Outputs | 2 |
| Output Voltage | 0.8 to 7V |
| Typical Output Current | 25.25|25.25A |
| Maximum Switching Frequency | 590kHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Input Voltage | 28V |
| Minimum Input Voltage | 4.5V |
| Operating Supply Voltage | 4.5 to 28V |
| Maximum Supply Current | 0.45(Typ)mA |
| Cage Code | 24355 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices LTC3728LIUH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.