The LTC3731CG#TR is a PolyPhase DC/DC controller from Analog Devices, available in a G-package quantity of 2000 units per reel. It operates within a temperature range of 0°C to 70°C and has a maximum frequency of 750kHz. This device is not RoHS compliant and contains lead, making it a non-lead-free component. It features a duty cycle of 98.5% and is suitable for use in power management applications.
Analog Devices LTC3731CG#TR technical specifications.
| Package/Case | G |
| Duty Cycle | 98.5% |
| Lead Free | Contains Lead |
| Max Frequency | 750kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | PolyPhase® |
| RoHS | Not Compliant |
No datasheet is available for this part.