
The LTC3731CUH is a DC/DC controller from Analog Devices with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It features a package quantity of 73 units in a QFN package. The device has a maximum frequency of 750kHz and is not RoHS compliant. It is available in a rail/Tube packaging and contains lead, making it non-lead free.
Sign in to ask questions about the Analog Devices LTC3731CUH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3731CUH technical specifications.
| Package/Case | QFN |
| Duty Cycle | 98.5% |
| Lead Free | Contains Lead |
| Max Frequency | 750kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | PolyPhase® |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC3731CUH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
