
LTC3731 - 3-Phase, 600kHz, Synchronous Buck Switching Regulator Controller; Package: SSOP; Pins: 24; Temperature Range: -40°C to 85°C
Sign in to ask questions about the Analog Devices LTC3731IG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3731IG technical specifications.
| Package/Case | G |
| Number of Outputs | 1 |
| Output Voltage | 6V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC3731IG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
