
The LTC3732CUHF#PBF is a DC/DC controller from Analog Devices, featuring a 98.5% duty cycle and a maximum operating frequency of 750kHz. It is RoHS compliant and lead free, with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. This device is available in a rail/Tube packaging with 52 units per package.
Sign in to ask questions about the Analog Devices LTC3732CUHF#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3732CUHF#PBF technical specifications.
| Duty Cycle | 98.5% |
| Lead Free | Lead Free |
| Max Frequency | 750kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Package Quantity | 52 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PolyPhase® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3732CUHF#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
