The LTC3732CUHF#TR is a DC/DC controller from Analog Devices, packaged in a QFN package and operating over a temperature range of 0 to 70°C. It features a duty cycle of up to 98.5% and a maximum frequency of 750kHz. The device is not RoHS compliant and contains lead. It is available in a tape and reel packaging format with 2500 units per package.
Analog Devices LTC3732CUHF#TR technical specifications.
| Package/Case | QFN |
| Duty Cycle | 98.5% |
| Lead Free | Contains Lead |
| Max Frequency | 750kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | PolyPhase® |
| RoHS | Not Compliant |
No datasheet is available for this part.