
The LTC3735EG is a surface mount DC/DC controller from Analog Devices with a package type of SSOP and a maximum operating temperature of 85°C. It has one output voltage of 1.71V and is not RoHS compliant. The device is packaged in a rail/tube format and contains lead. It is suitable for use in applications with operating temperatures between -40°C and 85°C.
Sign in to ask questions about the Analog Devices LTC3735EG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3735EG technical specifications.
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 1.71V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC3735EG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
