
The LTC3736EGN-1 is a dual output DC/DC controller from Analog Devices, featuring a maximum frequency of 825kHz and operating within a temperature range of -40°C to 85°C. It is packaged in a SSOP package, suitable for surface mount applications. The device is not RoHS compliant, and it contains lead, making it a non-lead-free component.
Sign in to ask questions about the Analog Devices LTC3736EGN-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3736EGN-1 technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 100% |
| Lead Free | Contains Lead |
| Max Frequency | 825kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | PolyPhase® |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC3736EGN-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
