
The LTC3736EGN-1#PBF is a dual DC/DC controller from Analog Devices. It features a positive output configuration with a maximum output current of 5A and a maximum output voltage of 9.8V. The device operates over a temperature range of -40°C to 85°C and is packaged in a lead-free SSOP package. It is RoHS compliant and does not contain any substances of very high concern. The LTC3736EGN-1#PBF is a synchronous rectifier and is available in a rail/tube packaging option.
Sign in to ask questions about the Analog Devices LTC3736EGN-1#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3736EGN-1#PBF technical specifications.
| Package/Case | SSOP |
| Clock Sync | No |
| Height | 1.48mm |
| Lead Free | Lead Free |
| Length | 8.74mm |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 9.8V |
| Min Supply Voltage | 2.75V |
| Number of Output Phases | 2 |
| Number of Outputs | 2 |
| Output Configuration | Positive |
| Output Current | 5A |
| Output Voltage | 9.8V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3736EGN-1#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
