IC Reg Ctrlr Buck Pwm Cm 24-QFN
Analog Devices LTC3736EUF-1#TR technical specifications.
| Package/Case | QFN |
| Duty Cycle | 100% |
| Lead Free | Contains Lead |
| Max Frequency | 825kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | PolyPhase® |
| RoHS | Not Compliant |
No datasheet is available for this part.