
The LTC3736EUF-2#TRPBF is a dual DC/DC controller from Analog Devices, featuring a maximum operating frequency of 825kHz and a duty cycle of 100%. It is designed to operate within a temperature range of -40°C to 85°C. This device is available in tape and reel packaging with a quantity of 2500 units. The LTC3736EUF-2#TRPBF is compliant with RoHS regulations and is part of the PolyPhase series.
Analog Devices LTC3736EUF-2#TRPBF technical specifications.
| Duty Cycle | 100% |
| Max Frequency | 825kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PolyPhase® |
| RoHS | Compliant |
No datasheet is available for this part.
