The LTC3737EGN#TR is a dual DC/DC controller from Analog Devices, featuring a maximum frequency of 825kHz and a duty cycle of 100%. It is available in a SSOP package and is specified to operate over a temperature range of -40°C to 85°C. The device is not RoHS compliant and contains lead, making it a non-lead-free option. It is part of the PolyPhase series and is available in quantities of 2500 per reel.
Analog Devices LTC3737EGN#TR technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 100% |
| Lead Free | Contains Lead |
| Max Frequency | 825kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | PolyPhase® |
| RoHS | Not Compliant |
No datasheet is available for this part.