The LTC3738CUHF#TR is a 1.6V linear voltage regulator from Analog Devices with a QFN package. It operates over a temperature range of 0°C to 85°C. This device is not RoHS compliant. It is available in a tape and reel packaging with 2500 units per package.
Analog Devices LTC3738CUHF#TR technical specifications.
| Package/Case | QFN |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Voltage | 1.6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.