
High-performance DC/DC controller IC featuring a single output and Direct Flux Limit™ technology. This integrated circuit operates within a wide temperature range of -40°C to 125°C, with a typical operating supply current of 1.7mA. Packaged in a 16-lead MSOP, this lead-free and RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Analog Devices LTC3765EMSE#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3765EMSE#TRPBF technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Operating Supply Current | 1.7mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Direct Flux Limit™ |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3765EMSE#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
