
The LTC3765IMSE#PBF is a DC/DC controller from Analog Devices, packaged in an MSOP. It operates within a temperature range of -40°C to 125°C and is compliant with RoHS regulations. This device has a single output and a supply current of 1.7mA.
Sign in to ask questions about the Analog Devices LTC3765IMSE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3765IMSE#PBF technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Operating Supply Current | 1.7mA |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Direct Flux Limit™ |
| Supply Current | 1.7mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3765IMSE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
